
NSCC-C-06-G-SMT-SW-T/R | |
|---|---|
DigiKey Part Number | 2057-NSCC-C-06-G-SMT-SW-T/RTR-ND - Tape & Reel (TR) 2057-NSCC-C-06-G-SMT-SW-T/RCT-ND - Cut Tape (CT) 2057-NSCC-C-06-G-SMT-SW-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSCC-C-06-G-SMT-SW-T/R |
Description | CONN NANO SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.053" (1.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,26000 | € 3,26 |
| 10 | € 2,77500 | € 27,75 |
| 25 | € 2,60040 | € 65,01 |
| 50 | € 2,47620 | € 123,81 |
| 100 | € 2,35780 | € 235,78 |
| 250 | € 2,21012 | € 552,53 |
| Unit Price without VAT: | € 3,26000 |
|---|---|
| Unit Price with VAT: | € 3,97720 |



