
NPC-5E-003-GY | |
|---|---|
DigiKey Part Number | 2057-NPC-5E-003-GY-ND |
Manufacturer | |
Manufacturer Product Number | NPC-5E-003-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,81000 | € 2,81 |
| 10 | € 2,39200 | € 23,92 |
| 25 | € 2,24240 | € 56,06 |
| 50 | € 2,13540 | € 106,77 |
| 100 | € 2,03330 | € 203,33 |
| 250 | € 1,90592 | € 476,48 |
| 500 | € 1,81496 | € 907,48 |
| 1 000 | € 1,72835 | € 1 728,35 |
| 2 500 | € 1,62024 | € 4 050,60 |
| Unit Price without VAT: | € 2,81000 |
|---|---|
| Unit Price with VAT: | € 3,42820 |



