



MMI-M1PRG10S62B | |
|---|---|
DigiKey Part Number | 2057-MMI-M1PRG10S62B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1PRG10S62B |
Description | CONN PLUG MALE 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 200V | |
Cable Opening | 0.430" (10.92mm) | |
Operating Temperature | -55°C ~ 150°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,81000 | € 32,81 |
| 10 | € 27,88500 | € 278,85 |
| 30 | € 25,80567 | € 774,17 |
| 50 | € 24,89240 | € 1 244,62 |
| 100 | € 23,70560 | € 2 370,56 |
| 250 | € 22,22332 | € 5 555,83 |
| Unit Price without VAT: | € 32,81000 |
|---|---|
| Unit Price with VAT: | € 40,02820 |















