
M2-A1-67-R-SMT-4.10-KA-T/R | |
|---|---|
DigiKey Part Number | 2057-M2-A1-67-R-SMT-4.10-KA-T/RTR-ND - Tape & Reel (TR) 2057-M2-A1-67-R-SMT-4.10-KA-T/RCT-ND - Cut Tape (CT) 2057-M2-A1-67-R-SMT-4.10-KA-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M2-A1-67-R-SMT-4.10-KA-T/R |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 10 | € 1,31200 | € 13,12 |
| 25 | € 1,23000 | € 30,75 |
| 50 | € 1,17120 | € 58,56 |
| 100 | € 1,11510 | € 111,51 |
| 250 | € 1,04520 | € 261,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,97194 | € 680,36 |
| 1 400 | € 0,92557 | € 1 295,80 |
| 2 100 | € 0,89948 | € 1 888,91 |
| 3 500 | € 0,86766 | € 3 036,81 |
| 4 900 | € 0,84732 | € 4 151,87 |
| 7 000 | € 0,82629 | € 5 784,03 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,87880 |

