
HST-20-BK-4 | |
|---|---|
DigiKey Part Number | 2057-HST-20-BK-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-20-BK-4 |
Description | HEAT SHRINK 16MM DIA BLACK 4' 2: |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.657" (16.70mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.657" (16.70mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | € 1,00296 | € 81,24 |
| 162 | € 0,92247 | € 149,44 |
| 243 | € 0,87835 | € 213,44 |
| 405 | € 0,82588 | € 334,48 |
| 567 | € 0,79302 | € 449,64 |
| 810 | € 0,78360 | € 634,72 |
| Unit Price without VAT: | € 1,00296 |
|---|---|
| Unit Price with VAT: | € 1,22361 |

