
HST-11-WT-4 | |
|---|---|
DigiKey Part Number | 2057-HST-11-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | HST-11-WT-4 |
Description | HEAT SHRINK 7.0MM DIA WHITE 4' 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.299" (7.60mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.299" (7.60mm) | |
Inner Diameter - Recovered | 0.138" (3.51mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | € 0,49407 | € 40,02 |
| 162 | € 0,45438 | € 73,61 |
| 243 | € 0,43272 | € 105,15 |
| 405 | € 0,40681 | € 164,76 |
| 567 | € 0,39063 | € 221,49 |
| 810 | € 0,37417 | € 303,08 |
| Unit Price without VAT: | € 0,49407 |
|---|---|
| Unit Price with VAT: | € 0,60277 |

