Heat Shrink Tubing, Flexible 0.299" (7.60mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST-11-BK-4

DigiKey Part Number
2057-HST-11-BK-4-ND
Manufacturer
Manufacturer Product Number
HST-11-BK-4
Description
HEAT SHRINK 7.0MM DIA BLACK 4' 2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.299" (7.60mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.299" (7.60mm)
Inner Diameter - Recovered
0.138" (3.51mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
81€ 0,45802€ 37,10
162€ 0,42130€ 68,25
243€ 0,40115€ 97,48
405€ 0,37716€ 152,75
567€ 0,36215€ 205,34
810€ 0,34689€ 280,98
Manufacturers Standard Package
Unit Price without VAT:€ 0,45802
Unit Price with VAT:€ 0,55878