
Category | Shape Rectangular, Fins |
Mfr | Length 2.480" (63.00mm) |
Series | Width 0.898" (22.80mm) |
Packaging Bulk | Fin Height 0.630" (16.00mm) |
Part Status Active | Thermal Resistance @ Natural 10.00°C/W |
Type Board Level, Extrusion | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,77000 | € 1,77 |
| 10 | € 1,56500 | € 15,65 |
| 25 | € 1,49040 | € 37,26 |
| 50 | € 1,43660 | € 71,83 |
| 100 | € 1,38480 | € 138,48 |
| 300 | € 1,30633 | € 391,90 |
| 500 | € 1,27132 | € 635,66 |
| 1 000 | € 1,22528 | € 1 225,28 |
| 5 000 | € 1,12453 | € 5 622,65 |
| Unit Price without VAT: | € 1,77000 |
|---|---|
| Unit Price with VAT: | € 2,15940 |



