
HPH1-B-18-UA | |
|---|---|
DigiKey Part Number | 2057-HPH1-B-18-UA-ND |
Manufacturer | |
Manufacturer Product Number | HPH1-B-18-UA |
Description | CONN HEADER VERT 18POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPH1-B-18-UA Models |
Category | Contact Length - Post 0.105" (2.67mm) |
Mfr | Overall Contact Length 0.323" (8.20mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,71100 | € 7,11 |
| 400 | € 0,54788 | € 219,15 |
| 800 | € 0,52171 | € 417,37 |
| 1 200 | € 0,50699 | € 608,39 |
| 5 200 | € 0,45717 | € 2 377,28 |
| 10 000 | € 0,43657 | € 4 365,70 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |

