
HPH1-B-04-UA | |
|---|---|
DigiKey Part Number | 2057-HPH1-B-04-UA-ND |
Manufacturer | |
Manufacturer Product Number | HPH1-B-04-UA |
Description | CONN HEADER VERT 4POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPH1-B-04-UA Models |
Category | Contact Length - Post 0.105" (2.67mm) |
Mfr | Overall Contact Length 0.323" (8.20mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18700 | € 1,87 |
| 100 | € 0,15900 | € 15,90 |
| 500 | € 0,14190 | € 70,95 |
| 1 000 | € 0,13511 | € 135,11 |
| 5 000 | € 0,12060 | € 603,00 |
| 10 000 | € 0,11484 | € 1 148,40 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |


