
HPH1-A-17-UA | |
|---|---|
DigiKey Part Number | 2057-HPH1-A-17-UA-ND |
Manufacturer | |
Manufacturer Product Number | HPH1-A-17-UA |
Description | CONN HEADER VERT 17POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 17 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPH1-A-17-UA Models |
Category | Contact Length - Post 0.091" (2.30mm) |
Mfr | Overall Contact Length 0.248" (6.30mm) |
Series | Insulation Height 0.039" (1.00mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,59600 | € 5,96 |
| 100 | € 0,50640 | € 50,64 |
| 500 | € 0,45196 | € 225,98 |
| 1 000 | € 0,43037 | € 430,37 |
| 5 000 | € 0,38418 | € 1 920,90 |
| 10 000 | € 0,36585 | € 3 658,50 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

