
ESMC-F-80-SGS-14.10-IDC-L | |
|---|---|
DigiKey Part Number | 2057-ESMC-F-80-SGS-14.10-IDC-L-ND |
Manufacturer | |
Manufacturer Product Number | ESMC-F-80-SGS-14.10-IDC-L |
Description | 80PIN, 1.27 IDC SMC FEMALE CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Ivory | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,76000 | € 9,76 |
| 10 | € 8,29400 | € 82,94 |
| 25 | € 7,77520 | € 194,38 |
| 50 | € 7,40400 | € 370,20 |
| 144 | € 6,87160 | € 989,51 |
| 288 | € 6,54378 | € 1 884,61 |
| 576 | € 6,23175 | € 3 589,49 |
| 1 008 | € 5,99082 | € 6 038,75 |
| Unit Price without VAT: | € 9,76000 |
|---|---|
| Unit Price with VAT: | € 11,90720 |

