
ESMC-F-68-SGS-14.10-IDC-L | |
|---|---|
DigiKey Part Number | 2057-ESMC-F-68-SGS-14.10-IDC-L-ND |
Manufacturer | |
Manufacturer Product Number | ESMC-F-68-SGS-14.10-IDC-L |
Description | 68PIN, 1.27 IDC SMC FEMALE CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 68 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Ivory | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,97000 | € 8,97 |
| 10 | € 7,62300 | € 76,23 |
| 25 | € 7,14520 | € 178,63 |
| 50 | € 6,80420 | € 340,21 |
| 192 | € 6,18813 | € 1 188,12 |
| 384 | € 5,89297 | € 2 262,90 |
| 576 | € 5,72693 | € 3 298,71 |
| 1 152 | € 5,45392 | € 6 282,92 |
| Unit Price without VAT: | € 8,97000 |
|---|---|
| Unit Price with VAT: | € 10,94340 |

