
ESMC-F-20-SGS-14.10-IDC-L | |
|---|---|
DigiKey Part Number | 2057-ESMC-F-20-SGS-14.10-IDC-L-ND |
Manufacturer | |
Manufacturer Product Number | ESMC-F-20-SGS-14.10-IDC-L |
Description | 20PIN, 1.27 IDC SMC FEMALE CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Ivory | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,12000 | € 5,12 |
| 10 | € 4,34600 | € 43,46 |
| 25 | € 4,07440 | € 101,86 |
| 50 | € 3,87960 | € 193,98 |
| 100 | € 3,69440 | € 369,44 |
| 432 | € 3,33211 | € 1 439,47 |
| 864 | € 3,17317 | € 2 741,62 |
| 1 296 | € 3,08377 | € 3 996,57 |
| 2 592 | € 2,93675 | € 7 612,06 |
| Unit Price without VAT: | € 5,12000 |
|---|---|
| Unit Price with VAT: | € 6,24640 |

