



EB167A-05-M-180 | |
|---|---|
DigiKey Part Number | 2057-EB167A-05-M-180-ND |
Manufacturer | |
Manufacturer Product Number | EB167A-05-M-180 |
Description | EURO BLOCK, 5 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Adam Tech | Wire Gauge 8-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 5 | Housing Material Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Vertical with Board | Base Product Number |
Current 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,36000 | € 7,36 |
| 10 | € 5,21900 | € 52,19 |
| 25 | € 4,60120 | € 115,03 |
| 70 | € 4,06614 | € 284,63 |
| 140 | € 3,78971 | € 530,56 |
| 280 | € 3,56932 | € 999,41 |
| 560 | € 3,39557 | € 1 901,52 |
| 1 050 | € 3,27107 | € 3 434,62 |
| Unit Price without VAT: | € 7,36000 |
|---|---|
| Unit Price with VAT: | € 8,97920 |

