



EB167A-03-M | |
|---|---|
DigiKey Part Number | 2057-EB167A-03-M-ND |
Manufacturer | |
Manufacturer Product Number | EB167A-03-M |
Description | EURO BLOCK, 3 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EB167A-03-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 40 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,63000 | € 3,63 |
| 10 | € 2,58100 | € 25,81 |
| 25 | € 2,25840 | € 56,46 |
| 50 | € 2,05740 | € 102,87 |
| 120 | € 1,85233 | € 222,28 |
| 360 | € 1,66197 | € 598,31 |
| 600 | € 1,59442 | € 956,65 |
| 1 080 | € 1,53016 | € 1 652,57 |
| 5 040 | € 1,41412 | € 7 127,16 |
| Unit Price without VAT: | € 3,63000 |
|---|---|
| Unit Price with VAT: | € 4,42860 |

