5 Position Receptacle Connector 0.250" (6.35mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Receptacle Connector 0.250" (6.35mm) Through Hole Tin
2057-DME-05-S-S-ND
2057-DME-05-S-S-ND

DME-05-S-S

DigiKey Part Number
2057-DME-05-S-S-ND
Manufacturer
Manufacturer Product Number
DME-05-S-S
Description
6.35MM PCB HEADER, 5 POSITION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.250" (6.35mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Natural
Insulation Height
0.550" (13.97mm)
Contact Length - Post
0.177" (4.50mm)
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-2
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
13A
Voltage Rating
600VAC
Applications
General Purpose
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Contact Material
Brass
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,28600€ 2,86
100€ 0,24250€ 24,25
500€ 0,21640€ 108,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480