
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.181" (30.00mm) | |
Outside Cable Diameter (Max) | 1.496" (38.00mm) | |
Thread Size | PG42 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.126" (54.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Seal | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,41000 | € 7,41 |
| 20 | € 5,99650 | € 119,93 |
| 40 | € 5,71000 | € 228,40 |
| 60 | € 5,54900 | € 332,94 |
| 100 | € 5,35250 | € 535,25 |
| 260 | € 5,00358 | € 1 300,93 |
| 500 | € 4,77818 | € 2 389,09 |
| 1 000 | € 4,55033 | € 4 550,33 |
| Unit Price without VAT: | € 7,41000 |
|---|---|
| Unit Price with VAT: | € 9,04020 |

