
3467 | |
|---|---|
DigiKey Part Number | 1528-2870-ND |
Manufacturer | |
Manufacturer Product Number | 3467 |
Description | 8X16 CHARLIEPLEX LED BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IS31FL3731 LED Matrix Opto Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part IS31FL3731 |
Manufacturer Adafruit Industries LLC | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment CircuitPython |
Part Status Active | Interconnect System Raspberry Pi HAT (40 pin) |
Platform Raspberry Pi | Primary Attributes Blue |
Type Opto | Secondary Attributes I2C Interface(s) |
Function LED Matrix | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,01000 | € 11,01 |
| Unit Price without VAT: | € 11,01000 |
|---|---|
| Unit Price with VAT: | € 13,43220 |

