
1948 | |
|---|---|
DigiKey Part Number | 1528-2773-ND |
Manufacturer | |
Manufacturer Product Number | 1948 |
Description | ADDRESS LED STRIP SERIAL RGB 1M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 48 LED Strip Serial Red, Green, Blue (RGB) 1000.00mm L |
Datasheet | Datasheet |
Category | Number of LEDs 48 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue (RGB) |
Packaging Bulk | Interface Serial |
Part Status Active | Mounting Type User Defined |
Configuration Strip | Size / Dimension 1000.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 160,11000 | € 160,11 |
| Unit Price without VAT: | € 160,11000 |
|---|---|
| Unit Price with VAT: | € 195,33420 |

