
1785 | |
|---|---|
DigiKey Part Number | 1528-1785-ND |
Manufacturer | |
Manufacturer Product Number | 1785 |
Description | MEDIUM SURFACE TRANSDUCER WITH W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 140 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Adafruit Industries LLC | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Power - Rated 3 W |
Part Status Active | Power - Max 5 W |
Technology Magnetic | Port Location Top |
Type General Purpose | Shape Round |
Frequency Range 140 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 140Hz | Size / Dimension 1.024" Dia (26.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.492" (12.50mm) |
Efficiency - dBA 84.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,71000 | € 12,71 |
| Unit Price without VAT: | € 12,71000 |
|---|---|
| Unit Price with VAT: | € 15,50620 |


