
W28NT270 | |
|---|---|
DigiKey Part Number | 5006-W28NT270-ND |
Manufacturer | |
Manufacturer Product Number | W28NT270 |
Description | AC/DC CONVERTER 28V 76W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 90 ~ 265 VAC, 110 ~ 350 VDC Input |
Datasheet | Datasheet |
Category | Applications Industrial, ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Packaging Bulk | Efficiency 80% |
Part Status Active | Operating Temperature 0°C ~ 71°C |
Type Enclosed | Features Adjustable Output, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 265 VAC, 110 ~ 350 VDC | Size / Dimension 8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm) |
Voltage - Output 1 28V | Approval Agency CE, cULus, cURus |
Current - Output 1 2.7 A | Standard Number 60950-1; UL 508 |
Power (Watts) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 441,27000 | € 441,27 |
| 5 | € 436,34800 | € 2 181,74 |
| 10 | € 431,43000 | € 4 314,30 |
| 25 | € 426,51040 | € 10 662,76 |
| Unit Price without VAT: | € 441,27000 |
|---|---|
| Unit Price with VAT: | € 538,34940 |

