
W14NT490 | |
|---|---|
DigiKey Part Number | 5006-W14NT490-ND |
Manufacturer | |
Manufacturer Product Number | W14NT490 |
Description | AC/DC CONVERTER 14V 69W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 14V 90 ~ 265 VAC, 110 ~ 350 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 5 4.9 A |
Mfr | Current - Output 6 4.9 A |
Packaging Bulk | Power (Watts) |
Part Status Active | Applications Industrial, ITE (Commercial) |
Type Enclosed | Voltage - Isolation 4.242 kV |
Number of Outputs 1 | Efficiency 75% |
Voltage - Input 90 ~ 265 VAC, 110 ~ 350 VDC | Operating Temperature 0°C ~ 71°C |
Voltage - Output 1 14V | Features Adjustable Output, Remote On/Off, Remote Sense, Universal Input |
Current - Output 1 4.9 A | Mounting Type Chassis Mount |
Current - Output 2 4.9 A | Size / Dimension 8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm) |
Current - Output 3 4.9 A | Approval Agency CE, cULus, cURus |
Current - Output 4 4.9 A | Standard Number 60950-1; UL 508 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 441,27000 | € 441,27 |
| 5 | € 436,34800 | € 2 181,74 |
| 10 | € 431,43000 | € 4 314,30 |
| 25 | € 426,51040 | € 10 662,76 |
| Unit Price without VAT: | € 441,27000 |
|---|---|
| Unit Price with VAT: | € 538,34940 |

