
VA28H1100M-230 | |
|---|---|
DigiKey Part Number | 5006-VA28H1100M-230-ND |
Manufacturer | |
Manufacturer Product Number | VA28H1100M-230 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 210 ~ 250 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 28V |
Mfr | Current - Output 1 11 A |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -20°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 11.25" L x 7.37" W x 5.12" H (285.8mm x 187.2mm x 130.0mm) |
Voltage - Input 210 ~ 250 VAC | Approval Agency CE, cURus |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 808,74000 | € 808,74 |
| 5 | € 803,81800 | € 4 019,09 |
| 10 | € 798,89900 | € 7 988,99 |
| 25 | € 793,97960 | € 19 849,49 |
| Unit Price without VAT: | € 808,74000 |
|---|---|
| Unit Price with VAT: | € 986,66280 |

