
B8G50-230 | |
|---|---|
DigiKey Part Number | 5006-B8G50-230-ND |
Manufacturer | |
Manufacturer Product Number | B8G50-230 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 8V 210 ~ 250 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 8V |
Mfr | Current - Output 1 500 mA |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature 0°C ~ 71°C |
Part Status Active | Features Adjustable Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.12" L x 3.71" W x 3.44" H (130.0mm x 94.2mm x 87.4mm) |
Voltage - Input 210 ~ 250 VAC | Approval Agency CE, cURus |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 261,23000 | € 261,23 |
| 5 | € 256,30000 | € 1 281,50 |
| 10 | € 251,38300 | € 2 513,83 |
| 25 | € 246,46320 | € 6 161,58 |
| Unit Price without VAT: | € 261,23000 |
|---|---|
| Unit Price with VAT: | € 318,70060 |

