
30WB165 | |
|---|---|
DigiKey Part Number | 5006-30WB165-ND |
Manufacturer | |
Manufacturer Product Number | 30WB165 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 30V 85 ~ 130 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 1.65 A |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 1.4 kV |
Packaging Bulk | Efficiency 76% |
Part Status Active | Operating Temperature -10°C ~ 71°C |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 130 VAC | Size / Dimension 3.53" L x 2.53" W x 2.45" H (89.7mm x 64.3mm x 62.2mm) |
Voltage - Output 1 30V |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 332,55000 | € 332,55 |
| 5 | € 327,62800 | € 1 638,14 |
| 10 | € 322,70800 | € 3 227,08 |
| 25 | € 317,78840 | € 7 944,71 |
| Unit Price without VAT: | € 332,55000 |
|---|---|
| Unit Price with VAT: | € 405,71100 |

