
52995-0080N-001 | |
|---|---|
DigiKey Part Number | 4294-52995-0080N-001TR-ND - Tape & Reel (TR) 4294-52995-0080N-001CT-ND - Cut Tape (CT) 4294-52995-0080N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52995-0080N-001 |
Description | 8 POS, 3.0 MM PITCH MICRO LUCK H |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.346" (8.80mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 9A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,61000 | € 3,61 |
| 10 | € 3,06800 | € 30,68 |
| 25 | € 2,87600 | € 71,90 |
| 50 | € 2,73880 | € 136,94 |
| 100 | € 2,60780 | € 260,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,51644 | € 629,11 |
| 500 | € 2,39638 | € 1 198,19 |
| 750 | € 2,32881 | € 1 746,61 |
| 1 250 | € 2,24643 | € 2 808,04 |
| 1 750 | € 2,19379 | € 3 839,13 |
| 2 500 | € 2,13933 | € 5 348,33 |
| Unit Price without VAT: | € 3,61000 |
|---|---|
| Unit Price with VAT: | € 4,40420 |

