
52525-01641-001 | |
|---|---|
DigiKey Part Number | 4294-52525-01641-001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 52525-01641-001 |
Description | 16P, 0.5MM PITCH NON-ZIF FFC/FPC |
Customer Reference | |
Detailed Description | 16 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Aces Connectors | Height Above Board 0.161" (4.10mm) |
Series | Cable End Type Tapered |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,44735 | € 447,35 |
| Unit Price without VAT: | € 0,44735 |
|---|---|
| Unit Price with VAT: | € 0,54577 |

