
51688-0510M-001 | |
|---|---|
DigiKey Part Number | 4294-51688-0510M-001TR-ND - Tape & Reel (TR) 4294-51688-0510M-001CT-ND - Cut Tape (CT) 4294-51688-0510M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51688-0510M-001 |
Description | 51P, 0.3MM PITCH EASY-ON FPC |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 51 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Contact Finish Thickness 3.15µin (0.08µm) |
FFC, FCB Thickness 0.20mm | Housing Color White |
Height Above Board 0.037" (0.95mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,37900 | € 3,79 |
| 25 | € 0,35520 | € 8,88 |
| 50 | € 0,33800 | € 16,90 |
| 100 | € 0,32190 | € 32,19 |
| 250 | € 0,30180 | € 75,45 |
| 500 | € 0,28736 | € 143,68 |
| 1 000 | € 0,27363 | € 273,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,25784 | € 902,44 |
| 7 000 | € 0,24554 | € 1 718,78 |
| 10 500 | € 0,23862 | € 2 505,51 |
| 17 500 | € 0,23018 | € 4 028,15 |
| 24 500 | € 0,22478 | € 5 507,11 |
| 35 000 | € 0,21920 | € 7 672,00 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

