
51273-01001-001 | |
|---|---|
DigiKey Part Number | 4294-51273-01001-001TR-ND - Tape & Reel (TR) 4294-51273-01001-001CT-ND - Cut Tape (CT) 4294-51273-01001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51273-01001-001 |
Description | 10 POS, 1.2 MM PITCH WTB WAFER C |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.047" (1.20mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.057" (1.45mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Plastic, Halogen Free |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 3 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,24000 | € 2,40 |
| 100 | € 0,20390 | € 20,39 |
| 500 | € 0,18198 | € 90,99 |
| 1 000 | € 0,17328 | € 173,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,16720 | € 418,00 |
| 5 000 | € 0,15922 | € 796,10 |
| 7 500 | € 0,15473 | € 1 160,48 |
| 12 500 | € 0,14925 | € 1 865,62 |
| 17 500 | € 0,14575 | € 2 550,62 |
| 25 000 | € 0,14213 | € 3 553,25 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

