
50285-010H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50285-010H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50285-010H0H0-001 |
Description | 10 POS, 1.25 MM PITCH WTB HOUSIN |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Plastic, Halogen Free |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,05403 | € 54,03 |
| Unit Price without VAT: | € 0,05403 |
|---|---|
| Unit Price with VAT: | € 0,06592 |



