


AWSCR-2.00CPLB-C47-T4 | |
|---|---|
DigiKey Part Number | 535-15072-2-ND - Tape & Reel (TR) 535-15072-1-ND - Cut Tape (CT) 535-15072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-2.00CPLB-C47-T4 |
Description | CERAMIC RES 2.0000MHZ 47PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MHz Ceramic Resonator Built in Capacitor 47 pF ±0.4% 100 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Abracon LLC | Capacitance 47 pF |
Series | Impedance 100 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 2 MHz | Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm) |
Frequency Stability ±0.4% | Height 0.071" (1.80mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,34000 | € 3,40 |
| 25 | € 0,32200 | € 8,05 |
| 50 | € 0,30860 | € 15,43 |
| 100 | € 0,29580 | € 29,58 |
| 250 | € 0,27972 | € 69,93 |
| 500 | € 0,26814 | € 134,07 |
| 1 000 | € 0,25705 | € 257,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,23623 | € 944,92 |
| 8 000 | € 0,22646 | € 1 811,68 |
| 12 000 | € 0,22094 | € 2 651,28 |
| 20 000 | € 0,21418 | € 4 283,60 |
| 28 000 | € 0,20984 | € 5 875,52 |
| 40 000 | € 0,20534 | € 8 213,60 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

