Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ASV-4.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASV-4.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASV-4.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASV-4.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-4.000MHZ-LC-T |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-4.000MHZ-LC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASV-4.000MHZ-LCS-T | Abracon LLC | 0 | 535-ASV-4.000MHZ-LCS-TCT-ND | € 1,55000 | Parametric Equivalent |
| CE3392-4.000 | Crystek Corporation | 0 | CE3392-4.000-ND | € 1,22732 | Parametric Equivalent |
| ECS-3953M-040-BN-T-TR | ECS Inc. | 1 897 | 50-ECS-3953M-040-BN-T-TRCT-ND | € 1,08000 | Parametric Equivalent |
| ECS-3953M-040-BN-TR | ECS Inc. | 3 458 | XC332CT-ND | € 1,47000 | Parametric Equivalent |
| LFSPXO018379 | IQD Frequency Products | 1 722 | 1923-LFSPXO018379CT-ND | € 1,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 1,12500 | € 11,25 |
| 25 | € 1,06440 | € 26,61 |
| 50 | € 1,02040 | € 51,02 |
| 100 | € 0,97810 | € 97,81 |
| 250 | € 0,92504 | € 231,26 |
| 500 | € 0,88678 | € 443,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,85015 | € 850,15 |
| 2 000 | € 0,81503 | € 1 630,06 |
| 3 000 | € 0,79518 | € 2 385,54 |
| 5 000 | € 0,77087 | € 3 854,35 |
| 7 000 | € 0,75528 | € 5 286,96 |
| 10 000 | € 0,73910 | € 7 391,00 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,57380 |






