32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASV-32.000MHZ-LC-T

DigiKey Part Number
535-ASV-32.000MHZ-LC-TTR-ND - Tape & Reel (TR)
535-ASV-32.000MHZ-LC-TCT-ND - Cut Tape (CT)
535-ASV-32.000MHZ-LC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASV-32.000MHZ-LC-T
Description
XTAL OSC XO 32.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV-32.000MHZ-LC-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5.08)
Frequency
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-3953M-320-BN-TRECS Inc.15 419XC340CT-ND€ 1,33000Parametric Equivalent
In-Stock: 599
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,06000€ 1,06
10€ 0,92100€ 9,21
25€ 0,87080€ 21,77
50€ 0,83520€ 41,76
100€ 0,80050€ 80,05
250€ 0,75704€ 189,26
500€ 0,72572€ 362,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,69571€ 695,71
2 000€ 0,66697€ 1 333,94
3 000€ 0,65071€ 1 952,13
5 000€ 0,63081€ 3 154,05
7 000€ 0,61804€ 4 326,28
10 000€ 0,60480€ 6 048,00
Manufacturers Standard Package
Unit Price without VAT:€ 1,06000
Unit Price with VAT:€ 1,29320