12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASV-12.000MHZ-LCS-T

DigiKey Part Number
535-ASV-12.000MHZ-LCS-TTR-ND - Tape & Reel (TR)
535-ASV-12.000MHZ-LCS-TCT-ND - Cut Tape (CT)
535-ASV-12.000MHZ-LCS-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASV-12.000MHZ-LCS-T
Description
OSC XO 12.00MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV-12.000MHZ-LCS-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5.08)
Frequency
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASV-12.000MHZ-LC-TAbracon LLC520535-ASV-12.000MHZ-LC-TCT-ND€ 0,69571Parametric Equivalent
ASV-12.000MHZ-LCS-TAbracon LLC798535-ASV-12.000MHZ-LCS-TCT-ND€ 1,20000Parametric Equivalent
ECS-3953M-120-BN-T-TRECS Inc.1 16150-ECS-3953M-120-BN-T-TRCT-ND€ 1,08000Parametric Equivalent
ECS-3953M-120-BN-TRECS Inc.17 401XC335CT-ND€ 1,33000Parametric Equivalent
LFSPXO019966IQD Frequency Products3 2261923-LFSPXO019966CT-ND€ 1,52000Parametric Equivalent
In-Stock: 798
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,20000€ 1,20
10€ 1,04200€ 10,42
25€ 0,98560€ 24,64
50€ 0,94480€ 47,24
100€ 0,90570€ 90,57
250€ 0,85644€ 214,11
500€ 0,82102€ 410,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,78709€ 787,09
2 000€ 0,75458€ 1 509,16
3 000€ 0,73619€ 2 208,57
5 000€ 0,71369€ 3 568,45
7 000€ 0,69925€ 4 894,75
10 000€ 0,68427€ 6 842,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,20000
Unit Price with VAT:€ 1,46400