


AST3TQ53-T-40.000MHZ-2-C | |
|---|---|
DigiKey Part Number | AST3TQ53-T-40.000MHZ-2-C-ND |
Manufacturer | |
Manufacturer Product Number | AST3TQ53-T-40.000MHZ-2-C |
Description | XTAL OSC TCXO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ53-T-40.000MHZ-2-C Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.205" L x 0.134" W (5.20mm x 3.40mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,02000 | € 27,02 |
| 10 | € 23,48400 | € 234,84 |
| 25 | € 22,21400 | € 555,35 |
| 50 | € 21,29980 | € 1 064,99 |
| 100 | € 20,42470 | € 2 042,47 |
| 250 | € 19,91956 | € 4 979,89 |
| Unit Price without VAT: | € 27,02000 |
|---|---|
| Unit Price with VAT: | € 32,96440 |

