4.7 µH Shielded Molded Inductor 9 A 26.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 9 A 26.7mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

ASPIAIG-F7030-4R7M-T

DigiKey Part Number
535-14211-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPIAIG-F7030-4R7M-T
Description
FIXED IND 4.7UH 9A 26.7 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 9 A 26.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-F7030-4R7M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
26.7mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
7030
Current Rating (Amps)
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Current - Saturation (Isat)
12.2A
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 390 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,71987€ 1 079,81
Manufacturers Standard Package
Unit Price without VAT:€ 0,71987
Unit Price with VAT:€ 0,87824

Other Suppliers on DigiKey

1 390In Stock
Ships from WEC