Parametric Equivalent




ASPI-8030HS-5R6M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8030HS-5R6M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-8030HS-5R6M-T |
Description | FIXED IND 5.6UH 6.3A 37.2 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 6.3 A 37.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 37.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.339" L x 0.323" W (8.60mm x 8.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP3232CZEK5R6M01 | Vishay Dale | 1 500 | 541-IHLP3232CZEK5R6M01CT-ND | € 0,50467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,35752 | € 1 787,60 |
| Unit Price without VAT: | € 0,35752 |
|---|---|
| Unit Price with VAT: | € 0,43617 |


