



ASPI-1306S-680M-T | |
|---|---|
DigiKey Part Number | 535-10583-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-1306S-680M-T |
Description | FIXED IND 68UH 2A 138 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2 A 138mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1306S-680M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,25537 | € 1 255,37 |
| Unit Price without VAT: | € 1,25537 |
|---|---|
| Unit Price with VAT: | € 1,53155 |

