



ASPI-1306S-331M-T | |
|---|---|
DigiKey Part Number | 535-10587-2-ND - Tape & Reel (TR) 535-10587-1-ND - Cut Tape (CT) 535-10587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1306S-331M-T |
Description | FIXED IND 330UH 860MA 780 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 860 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1306S-331M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,86700 | € 8,67 |
| 100 | € 0,71270 | € 71,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,42932 | € 357,33 |
| 500 | € 1,34788 | € 673,94 |
| 750 | € 1,30244 | € 976,83 |
| 1 250 | € 1,19409 | € 1 492,61 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

