


ASPI-1207S-270M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-1207S-270M-TTR-ND - Tape & Reel (TR) 535-ASPI-1207S-270M-TCT-ND - Cut Tape (CT) 535-ASPI-1207S-270M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1207S-270M-T |
Description | FIXED IND 27UH 3.4A 46 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Wirewound Inductor 3.4 A 46mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1207S-270M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 46mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,73500 | € 7,35 |
| 100 | € 0,60460 | € 60,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,53748 | € 214,99 |
| 800 | € 0,50681 | € 405,45 |
| 1 200 | € 0,48971 | € 587,65 |
| 2 000 | € 0,46899 | € 937,98 |
| 2 800 | € 0,45584 | € 1 276,35 |
| 4 000 | € 0,44231 | € 1 769,24 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

