



ASPI-0704S-101M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0704S-101M-TTR-ND - Tape & Reel (TR) 535-ASPI-0704S-101M-TCT-ND - Cut Tape (CT) 535-ASPI-0704S-101M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0704S-101M-T |
Description | FIXED IND 100UH 600MA 610 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 600 mA 610mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0704S-101M-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 610mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH74NP-101MC-B | Sumida America Inc. | 8 616 | 308-1503-1-ND | € 0,74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,67300 | € 6,73 |
| 100 | € 0,55370 | € 55,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45548 | € 455,48 |
| 2 000 | € 0,41868 | € 837,36 |
| 3 000 | € 0,41505 | € 1 245,15 |
| 5 000 | € 0,39752 | € 1 987,60 |
| 7 000 | € 0,38640 | € 2 704,80 |
| 10 000 | € 0,38345 | € 3 834,50 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

