



ASPI-0520LR-3R3M-T2 | |
|---|---|
DigiKey Part Number | 535-ASPI-0520LR-3R3M-T2TR-ND - Tape & Reel (TR) 535-ASPI-0520LR-3R3M-T2CT-ND - Cut Tape (CT) 535-ASPI-0520LR-3R3M-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0520LR-3R3M-T2 |
Description | FIXED IND 3.3UH 4.5A 50 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 4.5 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0520LR-3R3M-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,83000 | € 8,30 |
| 100 | € 0,68200 | € 68,20 |
| 1 000 | € 0,56487 | € 564,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,52904 | € 1 058,08 |
| 4 000 | € 0,49895 | € 1 995,80 |
| 6 000 | € 0,48217 | € 2 893,02 |
| 10 000 | € 0,46186 | € 4 618,60 |
| 14 000 | € 0,46150 | € 6 461,00 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,23220 |

