



ASPI-0418FS-6R8M-T3 | |
|---|---|
DigiKey Part Number | 535-10762-2-ND - Tape & Reel (TR) 535-10762-1-ND - Cut Tape (CT) 535-10762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0418FS-6R8M-T3 |
Description | FIXED IND 6.8UH 1.45A 118 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.45 A 118mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0418FS-6R8M-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 118mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,22500 | € 2,25 |
| 100 | € 0,18510 | € 18,51 |
| 1 000 | € 0,15223 | € 152,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13868 | € 416,04 |
| 6 000 | € 0,13078 | € 784,68 |
| 9 000 | € 0,12637 | € 1 137,33 |
| 15 000 | € 0,12103 | € 1 815,45 |
| 21 000 | € 0,11764 | € 2 470,44 |
| 30 000 | € 0,11415 | € 3 424,50 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

