Similar



ASPI-0412S-6R8N-T3 | |
|---|---|
DigiKey Part Number | ASPI-0412S-6R8N-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0412S-6R8N-T3 |
Description | FIXED IND 6.8UH 780MA 307 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 780 mA 307mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0412S-6R8N-T3 Models |
Category | Current - Saturation (Isat) 980mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 307mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLCF4018T-6R8NR94-2 | TDK | 1 740 | 445-3175-1-ND | € 0,50000 | Similar |


