22 µH Unshielded Wirewound Inductor 760 mA 378mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Unshielded Wirewound Inductor 760 mA 378mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0403H-220K-T

DigiKey Part Number
535-13289-1-ND - Cut Tape (CT)
535-13289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0403H-220K-T
Description
FIXED IND 22UH 760MA 378 MOHM
Customer Reference
Detailed Description
22 µH Unshielded Wirewound Inductor 760 mA 378mOhm Max Nonstandard
EDA/CAD Models
ASPI-0403H-220K-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
378mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.138" (3.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 941
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,32500€ 3,25
100€ 0,26700€ 26,70
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47580