1 µH Unshielded Drum Core, Wirewound Inductor 2.56 A 48.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Drum Core, Wirewound Inductor 2.56 A 48.7mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0403-1R0M-T

DigiKey Part Number
535-ASPI-0403-1R0M-TTR-ND - Tape & Reel (TR)
535-ASPI-0403-1R0M-TCT-ND - Cut Tape (CT)
535-ASPI-0403-1R0M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0403-1R0M-T
Description
FIXED IND 1UH 2.56A 48.7 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 2.56 A 48.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0403-1R0M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
48.7mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 569
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,45000€ 4,50
100€ 0,36970€ 36,97
1 000€ 0,30407€ 304,07
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,53517€ 1 070,34
4 000€ 0,50474€ 2 018,96
6 000€ 0,48777€ 2 926,62
10 000€ 0,46745€ 4 674,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880