


ASMCI-0603-100M-T | |
|---|---|
DigiKey Part Number | 535-12249-2-ND - Tape & Reel (TR) 535-12249-1-ND - Cut Tape (CT) 535-12249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMCI-0603-100M-T |
Description | FIXED IND 10UH 50MA 900 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 50 mA 900mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMCI-0603-100M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 900mOhm |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11800 | € 1,18 |
| 100 | € 0,09750 | € 9,75 |
| 1 000 | € 0,08014 | € 80,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07124 | € 284,96 |
| 8 000 | € 0,06717 | € 537,36 |
| 12 000 | € 0,06491 | € 778,92 |
| 20 000 | € 0,06216 | € 1 243,20 |
| 28 000 | € 0,06042 | € 1 691,76 |
| 40 000 | € 0,05862 | € 2 344,80 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

