


ASFLMB-66.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASFLMB-66.000MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASFLMB-66.000MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASFLMB-66.000MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-66.000MHZ-LY-T |
Description | MEMS OSC XO 66.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-66.000MHZ-LY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,75000 | € 3,75 |
| 10 | € 3,25700 | € 32,57 |
| 25 | € 3,08000 | € 77,00 |
| 50 | € 2,95260 | € 147,63 |
| 100 | € 2,83050 | € 283,05 |
| 250 | € 2,67700 | € 669,25 |
| 500 | € 2,56656 | € 1 283,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,46077 | € 2 460,77 |
| 2 000 | € 2,35945 | € 4 718,90 |
| 3 000 | € 2,30217 | € 6 906,51 |
| Unit Price without VAT: | € 3,75000 |
|---|---|
| Unit Price with VAT: | € 4,57500 |


