


ASFL1-64.000MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8266-2-ND - Tape & Reel (TR) 300-8266-1-ND - Cut Tape (CT) 300-8266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-64.000MHZ-EC-T |
Description | XTAL OSC XO 64.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-64.000MHZ-EC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFL1-64.000MHZ-L-T | Abracon LLC | 4 945 | 535-10831-1-ND | € 1,17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 1,02100 | € 10,21 |
| 25 | € 0,96520 | € 24,13 |
| 50 | € 0,92540 | € 46,27 |
| 100 | € 0,88700 | € 88,70 |
| 250 | € 0,83884 | € 209,71 |
| 500 | € 0,80416 | € 402,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,77092 | € 770,92 |
| 2 000 | € 0,73908 | € 1 478,16 |
| 3 000 | € 0,72107 | € 2 163,21 |
| 5 000 | € 0,69902 | € 3 495,10 |
| 7 000 | € 0,68488 | € 4 794,16 |
| 10 000 | € 0,67020 | € 6 702,00 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,42740 |

